
8-bit SPI I/O expander, surface mountable in an 18-pin SOIC package. Features a maximum operating frequency of 10MHz and a wide operating voltage range from 1.8V to 5.5V. Offers 8 configurable I/O pins with push-pull output type and a maximum output current of 25mA. Operates within a temperature range of -40°C to 125°C, with a typical supply current of 1mA. This component is RoHS compliant.
Sign in to ask questions about the Microchip MCP23S08-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S08-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Current | 1mA |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
