
8-bit I/O expander featuring an SPI interface operating up to 10MHz. This surface-mount device supports a supply voltage range of 1.8V to 5.5V and offers 8 configurable I/O pins with push-pull output type and 25mA output current capability. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MCP23S08-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Interface | SPI, Serial, I2C |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Current | 1mA |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
