
8-bit I/O expander with SPI serial interface, operating up to 10MHz. Features 8 general-purpose I/O pins with push-pull output type. Operates from a 1.8V to 5.5V supply voltage, with a wide temperature range of -40°C to 125°C. Packaged in a 20-pin QFN (4x4mm) with 0.9mm height, supplied on tape and reel. This RoHS compliant component offers 700mW power dissipation.
Microchip MCP23S08T-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
