
8-bit SPI I/O expander featuring a 10MHz maximum frequency and 5.5V operating supply voltage. This serial interface IC offers 8 configurable I/O pins with push-pull output type. Designed for efficient integration, it operates within a temperature range of -40°C to 125°C and is housed in a lead-free, 18-pin SOIC package. Supplied on tape and reel, this RoHS compliant component is ideal for expanding digital input/output capabilities.
Sign in to ask questions about the Microchip MCP23S08T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S08T-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
