
8-bit SPI I/O Expander featuring 8 configurable I/O pins with push-pull output type. Operates with a supply voltage up to 5.5V and a maximum frequency of 10MHz. This lead-free, RoHS compliant component is housed in a 20-pin SSOP package, supplied on tape and reel. It offers a maximum output current of 25mA and operates within a temperature range of -40°C to 125°C.
Microchip MCP23S08T-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
