
SPI interface I/O expander, featuring 8 configurable I/Os and a single channel. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal supply voltage of 5.5V and a maximum operating frequency of 10MHz. This surface mount component is housed in a QFN package, offering a wide operating temperature range from -40°C to 125°C. It is RoHS compliant and lead-free, with a supply current of 1mA.
Microchip MCP23S09-E/MG technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.002455oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S09-E/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
