
The MCP23S09T-E/MG is an 8-channel SPI I/O expander from Microchip, operating at frequencies up to 10MHz. It is designed for surface mount applications and features a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free, making it suitable for a variety of applications.
Microchip MCP23S09T-E/MG technical specifications.
| Frequency | 10MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S09T-E/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
