
16-bit SPI I/O Expander, featuring 16 configurable I/O pins with push-pull output type and 25mA output current. Operates with a supply voltage range of 1.8V to 5.5V, up to 10MHz frequency, and a maximum power dissipation of 700mW. This surface mount component is housed in a QFN package, suitable for operating temperatures from -40°C to 125°C, and is RoHS compliant.
Microchip MCP23S17-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S17-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
