
16-bit SPI I/O Expander, featuring a serial interface and a maximum frequency of 10MHz. Operates with a supply voltage range of 4.5V to 5.5V, supporting 16 general-purpose I/Os with push-pull output type and 25mA output current. This surface mount component is housed in a 28-pin SOIC package, suitable for operation between -40°C and 125°C, and is RoHS compliant.
Sign in to ask questions about the Microchip MCP23S17-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S17-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S17-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
