
16-bit SPI I/O expander with 16 general-purpose I/O pins. Features a serial SPI interface operating up to 10MHz and a maximum supply voltage of 5.5V. Offers push-pull output type with 25mA output current. Packaged in a 28-pin QFN for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP23S17T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S17T-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S17T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
