
16-bit SPI I/O Expander, surface mountable in a 28-pin SOIC package. Operates with a supply voltage range of 4.5V to 5.5V, featuring a maximum frequency of 10MHz. Offers 16 configurable I/O pins with push-pull output type. This RoHS compliant component is supplied on tape and reel with a package quantity of 1600.
Sign in to ask questions about the Microchip MCP23S17T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S17T-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S17T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
