
16-bit SPI I/O Expander, featuring a serial interface and push-pull output type. Operates with a supply voltage range of 4.5V to 5.5V, up to 10MHz frequency, and a maximum output current of 25mA. This lead-free, RoHS compliant component is housed in a 28-pin SSOP package, suitable for tape and reel packaging. It offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip MCP23S17T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S17T-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S17T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
