
16-bit I/O Expander IC, featuring a 24-pin QFN package for surface mount applications. Operates with a supply voltage range of 1.8V to 5.5V and supports SPI serial interface up to 10MHz. Offers 16 configurable I/O pins with a maximum output current of 25mA. Designed for operation between -40°C and 125°C, this lead-free, RoHS compliant component has a maximum power dissipation of 700mW.
Sign in to ask questions about the Microchip MCP23S18T-E/MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S18T-E/MJ technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 1mA |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S18T-E/MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
