Microchip MCP23S18T-E/SO technical specifications.
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S18T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
