Sign in to ask questions about the Microchip MCP25020-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25020-E/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25020-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.