
The MCP25025-I/P is a CAN and 1-WIRE transceiver with a data rate of 1Mbps and a frequency of 4MHz. It is packaged in a PDIP-14 package and is suitable for operation over the temperature range of -65°C to 85°C. The device is RoHS compliant and has a maximum supply current of 20mA.
Sign in to ask questions about the Microchip MCP25025-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25025-I/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Frequency | 4MHz |
| Interface | CAN, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25025-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.