
The MCP25050-E/P is a CAN/Serial transceiver with a data rate of 1Mbps and a frequency of 25MHz. It features 8 I/Os and is packaged in a PDIP-14 package. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant. It can supply up to 20mA of current and can handle a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP25050-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Interface | CAN, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25050-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
