
Specialty microprocessor circuit featuring a 1Mbps CAN interface and 25MHz frequency. This integrated circuit operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 20mA. Packaged in a 14-pin PDIP with through-hole mounting, it offers 8 I/Os and a single push-pull output transceiver. RoHS compliant and lead-free, this component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MCP25050-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25050-I/P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Height | 3.3mm |
| Interface | CAN, Serial |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25050-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
