
The MCP25050T-E/SL is a CAN interface IC with a maximum data rate of 1Mbps and a frequency of 25MHz. It is packaged in a SOIC-14 package and is designed for surface mount applications. The IC operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It has 8 I/Os and 1 transceiver, and is available in quantities of 2600 per reel. The MCP25050T-E/SL is a lead-free device and is suitable for use in a variety of automotive and industrial applications.
Sign in to ask questions about the Microchip MCP25050T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25050T-E/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25050T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
