Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP25055-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Frequency | 25MHz |
| Height | 3.3mm |
| Interface | CAN, 1-WIRE |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25055-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.