
The MCP25055-I/SL is a CAN 1-WIRE transceiver with a data rate of 1Mbps and a frequency of 4MHz. It is packaged in a SOIC-14 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It has a maximum supply current of 20mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V.
Sign in to ask questions about the Microchip MCP25055-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25055-I/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Frequency | 4MHz |
| Height | 1.25mm |
| Interface | CAN, 1-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP25055-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
