Microchip MCP2510-E/SO technical specifications.
| Package/Case | SOIC W |
| Data Rate | 5Mbps |
| Height | 2.31mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 11.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2510-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
