
This surface mountable CAN controller IC offers a 5Mbps data rate and 5MHz frequency, featuring SPI and Serial interfaces. It includes 2 receive buffers and 3 transmit buffers, with 1 timer/counter and 1 transceiver. Operating from a 3V to 5.5V supply voltage, this 20-pin TSSOP package component has a maximum supply current of 10mA and operates within a temperature range of -40°C to 85°C.
Microchip MCP2510-I/ST technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Frequency | 5MHz |
| Height | 0.9mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Receive Buffers | 2 |
| Number of Timers/Counters | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2510-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
