The MCP2510-I/STG is a 20-pin industrial temperature serial IO/communication controller IC from Microchip. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a maximum clock frequency of 25 MHz and is suitable for use in LAN applications. The MCP2510-I/STG is packaged in a 4.4mm x 6.5mm TSSOP-20 package.
Checking distributor stock and pricing after the page loads.
Microchip MCP2510-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.