
1Mbps CAN controller with SPI interface, supporting 1 transceiver. This surface mountable SOIC package operates from a 3V to 5.5V supply voltage, with a nominal 5V, and features a data rate up to 5Mbps. It is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP2510T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2510T-I/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2510T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
