
The MCP2510T-I/ST is a 5Mbps SPI interface IC packaged in a TSSOP-20 package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is designed for surface mount applications and is lead free. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip MCP2510T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2510T-I/ST technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2510T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
