The MCP2515-E/SORB4 is a 5V 40MHz automotive CAN bus controller in a SOIC-18 package. It operates over a temperature range of -40°C to 125°C and is compliant with TS 16949. The device has 18 terminals and a dual terminal position. It is a serial IO/communication controller with a maximum clock frequency of 40MHz.
Microchip MCP2515-E/SORB4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2515-E/SORB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.