
CAN controller IC with SPI interface, supporting 1Mbps data rates. Features 2 receive and 3 transmit buffers, operating from 2.7V to 5.5V with a maximum supply current of 10mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip MCP2515-E/ST technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receive Buffers | 2 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
