The MCP2515-I/STVAO is a 20-pin dual UART I2C/SPI bridge IC with a 64-byte FIFO and a maximum clock frequency of 25 MHz. It operates over an industrial temperature range of -40°C to 85°C and is available in a TSSOP-20 package. The IC has a supply voltage range of 2.7V to 5.5V and is compliant with AEC-Q100 and TS 16949 standards.
Checking distributor stock and pricing after the page loads.
Microchip MCP2515-I/STVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.