Microchip MCP2515DM-BM technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | SPI, USB, CAN |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515DM-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
