
The MCP2515DM-PCTL is an 8-bit CAN interface microcontroller from Microchip. It operates at 5V and is packaged in bulk quantities. This device is not radiation hardened and does not comply with Reach SVHC regulations. It contains lead and is part of the PICtail series.
Sign in to ask questions about the Microchip MCP2515DM-PCTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2515DM-PCTL technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | CAN |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515DM-PCTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
