
The MCP2515T-E/ML is a surface mount SPI interface IC with a maximum data rate of 1Mbps. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.7V and 5.5V. The device is packaged in a lead-free QFN-20 package and is RoHS compliant.
Sign in to ask questions about the Microchip MCP2515T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2515T-E/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
