The MCP2515T-E/MLVAO is an automotive-grade quad serial IO/communication controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 20-pin quad terminal position and is packaged in a QFN-20 package. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 40 MHz. The MCP2515T-E/MLVAO is compliant with AEC-Q100 and TS 16949 standards.
Checking distributor stock and pricing after the page loads.
Microchip MCP2515T-E/MLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.