
1Mbps serial communication controller with SPI interface, featuring a single transceiver and PDSO18 package. Operates from 2.7V to 5.5V with a typical supply current of 10mA. This surface mount component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2515T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2515T-E/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
