The MCP2515T-E/SOVAO is a 5V 4.5V 5.5V automotive serial IO/COMMUNICATION CONTROLLER IC with a maximum operating temperature of 125 degrees Celsius. It has 18 terminals and a dual terminal position. The device is packaged in a SOIC-18 package with dimensions of 7.5mm in width and 11.55mm in length. It operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius and meets AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip MCP2515T-E/SOVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.