
CAN controller IC supporting 1Mbps data rates, featuring SPI and CAN interfaces. This surface mount component operates from a 2.7V to 5.5V supply voltage, with a nominal 5V operating voltage and a maximum supply current of 10mA. It includes one driver, one receiver, one transceiver, two receive buffers, and three transmit buffers. Packaged in a 20-pin TSSOP with dimensions of 6.6mm x 4.5mm x 1.05mm, this RoHS compliant component is supplied on tape and reel.
Microchip MCP2515T-I/ST technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Height | 1.05mm |
| Interface | SPI, CAN |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receive Buffers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2515T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
