
Automotive-grade CAN controller with 8Mbps standby operation. Features 14 terminals in a compact R-PDSO-G14 (SOIC) package, measuring 3.9mm width and 8.65mm length. Operates reliably across an extended temperature range from -40°C to 150°C, meeting TS 16949 screening standards.
Microchip MCP2517FD-H/SL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2517FD-H/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.