
Automotive-grade interface circuit, an IC designed for network interface applications. Features a maximum operating temperature of 150°C and a minimum of -40°C. This 14-terminal component utilizes a R-PDSO-N14 JEDEC package with dimensions of 3mm width and 4.5mm length. It offers a single function and operates with a maximum supply current of 20mA, adhering to TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip MCP2517FDT-H/JHA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.