
Automotive-grade interface circuit, operating from -40°C to 150°C. Features 14 terminals in a R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. Dual terminal position supports a single network interface function. TS 16949 screening level ensures high reliability for automotive applications.
Microchip MCP2517FDT-H/SL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2517FDT-H/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.