
Automotive-grade serial I/O and communication controller IC, operating from a 2.7V to 5.5V supply. Features a maximum clock frequency of 40MHz and a maximum supply current of 20mA. Packaged in a 14-terminal R-PDSO-N14 JEDEC code, measuring 3mm x 4.5mm. Designed for dual terminal positions, with an operating temperature range of -40°C to 125°C. TS 16949 screened for automotive applications.
Microchip MCP2518FDT-E/QBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2518FDT-E/QBB to view detailed technical specifications.
No datasheet is available for this part.