The MCP2518FDT-E/QBBVAO is a 14-pin automotive dual serial communication controller from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a supply voltage between 2.7 and 5.5 volts and can handle a maximum clock frequency of 40 MHz. The MCP2518FDT-E/QBBVAO is packaged in a R-PDSO-N14 package and is compliant with AEC-Q100 and TS 16949 standards.
Checking distributor stock and pricing after the page loads.
Microchip MCP2518FDT-E/QBBVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |