Automotive-grade serial I/O and communication controller IC with a maximum clock frequency of 40 MHz. Features a supply voltage range of 2.7V to 5.5V and a maximum supply current of 20mA. This 14-terminal device, housed in an R-PDSO-G14 package, operates across an extended temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP2518FDT-H/SL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.