Automotive-grade interface IC for network applications. Features a 5V nominal supply voltage and operates across a -40°C to 125°C temperature range. This 8-terminal device, housed in an R-PDSO-N8 package, offers a single function with dual terminal positioning. Manufactured to TS 16949 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2542FDT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2542FDT-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542FDT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.