Automotive-grade network interface IC featuring a single function and 8 terminals. Operating across a -40°C to 125°C temperature range, this component supports a nominal supply voltage of 5V. It is housed in an R-PDSO-G8 package with a 3.9mm width and 4.9mm length, designed with dual terminal positions. Manufactured to TS 16949 screening levels.
Sign in to ask questions about the Microchip MCP2542FDT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2542FDT-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542FDT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.