The MCP2542FDT-H/MF is an 8-channel dual UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI interface. It operates within a temperature range of -40 to 150 degrees Celsius and is compliant with AEC-Q100 and TS 16949 standards. The device features a DFN-8 package type with a width and length of 3mm. It has a nominal supply voltage of 5V and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2542FDT-H/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2542FDT-H/MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542FDT-H/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.