The MCP2542FDT-H/SN is an 8-pin SOP automotive dual UART I2C/SPI bridge with a 64-bit FIFO. It operates within a temperature range of -40 to 150 degrees Celsius. The device is compliant with AEC-Q100 and TS 16949 standards. It has a nominal supply voltage of 5 volts and is suitable for use in automotive applications.
Microchip MCP2542FDT-H/SN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542FDT-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.