The MCP2542WFDT-E/MF is an 8-channel automotive dual UART I2C/SPI bridge with a maximum operating temperature of 125°C and a nominal supply voltage of 5V. It features a JEDEC package code of S-PDSO-N8 and a width and length of 3mm. The device is designed for use in automotive applications and has been screened to the TS 16949 level. It has a terminal position of dual and a temperature grade of automotive. The MCP2542WFDT-E/MF is available in a DFN-8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2542WFDT-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2542WFDT-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542WFDT-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.