The MCP2542WFDT-E/MNY is an 8-channel dual UART I2C/SPI bridge with a 64-byte FIFO and a maximum SPI speed of 33 Mbps. It is packaged in a TDFN-8 package and is rated for operation over a temperature range of -40°C to 125°C. This device meets the requirements of AEC-Q100 and is manufactured in accordance with TS 16949. It has a nominal supply voltage of 5V and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2542WFDT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2542WFDT-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542WFDT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.