
The MCP2542WFDT-E/SN is an 8-channel interface IC from Microchip, operating at a nominal supply voltage of 5V and capable of withstanding temperatures up to 125°C. It features a dual terminal position and is packaged in a SOP-8 format with dimensions of 3.9mm in width and 4.9mm in length. The device is designed for use in automotive applications and meets the TS 16949 screening level. It has a single function and is suitable for use in a variety of network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2542WFDT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2542WFDT-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2542WFDT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.