The MCP2544FD-E/SN is an 8-terminal dual UART I2C/SPI bridge with a maximum operating temperature of 125°C. It operates at a nominal supply voltage of 5V and is compliant with the TS 16949 screening level. The device is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2544FD-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2544FD-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2544FD-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.